Part Details for RN60C5732FRE5 by Vishay Intertechnologies
Overview of RN60C5732FRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C5732FRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C9882
|
Newark | Rn60C, +/-50 Ppm, 57.3 Kohm, +/-1 % |Vishay RN60C5732FRE5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2940 | Buy Now |
DISTI #
RN60C5732FRE5
|
Avnet Americas | RES MTLFLM CMF-60 57.3K 1% T-2 RN60C5732F RE5 - Tape and Reel (Alt: RN60C5732FRE5) Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.2401 | Buy Now |