Part Details for RN60D1002FTR by Vishay Dale
Overview of RN60D1002FTR by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D1002FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 2845 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 10000OHM, 300V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 750 |
|
Buy Now |