Part Details for RN60D2002F by TRW Inc
Overview of RN60D2002F by TRW Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D2002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 20K Ohm, 300V, 1±%, 100ppm | 80 |
|
$0.2250 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 225 |
|
$0.5000 / $0.7700 | Buy Now |