Part Details for RN60D2433FB70 by Vishay Intertechnologies
Overview of RN60D2433FB70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D2433FB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C1344
|
Newark | Rn60D, +/-100 Ppm, 243 Kohm, +/-1 % |Vishay RN60D2433FB70 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.1710 | Buy Now |
DISTI #
RN60D2433FB70
|
Avnet Americas | CMF-60 243K 1% T-1 RN60D2433F B70 - Bulk (Alt: RN60D2433FB70) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1013 / $0.4528 | Buy Now |
Part Details for RN60D2433FB70
RN60D2433FB70 CAD Models
RN60D2433FB70 Part Data Attributes
|
RN60D2433FB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60D2433FB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 243000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60D2433FB70
This table gives cross-reference parts and alternative options found for RN60D2433FB70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D2433FB70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D2433FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN60D2433FB70 vs RN60D2433FRE8 |
RN60D2433FRE5 | Fixed Resistor, Metal Film, 0.25W, 243000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D2433FB70 vs RN60D2433FRE5 |