There are no models available for this part yet.
Overview of RN60D2493F by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60D2493F by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 249K Ohm, 300V, 1±%, 100ppm | 4000 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | Resistor, Thick Film, 249K Ohm, 300V, 1±%, 100ppm | 159 |
|
$0.2916 / $0.6480 | Buy Now | ||
Quest Components | Resistor, Thick Film, 249K Ohm, 300V, 1±%, 100ppm | 40 |
|
$0.1400 / $0.2800 | Buy Now | ||
Quest Components | Resistor, Thick Film, 249K Ohm, 300V, 1±%, 100ppm | 1 |
|
$0.1800 | Buy Now | ||
Quest Components | Resistor, Thick Film, 249K Ohm, 300V, 1±%, 100ppm | 1 |
|
$0.2800 | Buy Now |