Datasheets
RN60D3321FB14 by:

Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RN60D3321FB14 by Vishay Intertechnologies

Overview of RN60D3321FB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN60D3321FB14

Part # Distributor Description Stock Price Buy
DISTI # 83F1682
Newark Metal Film Resistor, 3.32Kohm, 250Mw, 1%, Resistance:3.32Kohm, Product Range:Rn Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN60D3321FB14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 295
  • 1 $0.7700
  • 10 $0.5670
  • 25 $0.5390
  • 50 $0.5100
  • 100 $0.4820
  • 500 $0.3030
$0.3030 / $0.7700 Buy Now
DISTI # RN60D3321FB14
Avnet Americas Res Metal Film 3.32K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN60D3321FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk 0
  • 100 $3.3957
  • 200 $3.2868
  • 400 $3.1779
  • 600 $0.4092
  • 800 $0.3934
  • 1,000 $0.1704
  • 10,000 $0.1013
$0.1013 / $3.3957 Buy Now
DISTI # 83F1682
Avnet Americas Res Metal Film 3.32K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 83F1682) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk 295 Partner Stock
  • 1 $0.7700
  • 10 $0.5750
  • 25 $0.5460
  • 50 $0.5180
  • 100 $0.4890
$0.4890 / $0.7700 Buy Now
DISTI # 71-RN60D-F-3.32K
Mouser Electronics Metal Film Resistors - Through Hole 1/4watt 3.32Kohms 1% 100ppm RoHS: Not Compliant 649
  • 1 $0.7400
  • 10 $0.5450
  • 100 $0.4630
  • 500 $0.2910
  • 1,000 $0.2650
  • 2,500 $0.2570
  • 10,000 $0.2140
$0.2140 / $0.7400 Buy Now
DISTI # RN60D3321FB14
TTI Metal Film Resistors - Through Hole 1/4watt 3.32Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box Americas - 0
  • 100 $0.4580
$0.4580 Buy Now

Part Details for RN60D3321FB14

RN60D3321FB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN60D3321FB14 Part Data Attributes

RN60D3321FB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RN60D3321FB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 36 Weeks, 3 Days
Additional Feature FLAME-PROOF
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Package Diameter 3.68 mm
Package Length 8.74 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-R-10509
Resistance 3320 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RN60D3321FB14

This table gives cross-reference parts and alternative options found for RN60D3321FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D3321FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN60D3321FRE6 Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60D3321FB14 vs RN60D3321FRE6
RN60D3321FBSL Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60D3321FB14 vs RN60D3321FBSL

RN60D3321FB14 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN60D3321FB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN60D3321FB14 by Vishay Intertechnologies

  • Please alert me when RN60D3321FB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN60D3321FB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN60D3321FB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN60D3321FB14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN60D3321FB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN60D3321FB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: