Part Details for RN60D4991F by Vishay Dale
Overview of RN60D4991F by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D4991F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 4.99K Ohm, 300V, 1±%, 100ppm | 2871 |
|
$0.5276 / $1.2563 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.99K Ohm, 300V, 1±%, 100ppm | 739 |
|
$0.6281 / $1.2563 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.99K Ohm, 300V, 1±%, 100ppm | 46 |
|
$1.0050 / $1.2563 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 480 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 988 |
|
$0.6700 / $0.7200 | Buy Now |
Part Details for RN60D4991F
RN60D4991F CAD Models
RN60D4991F Part Data Attributes
|
RN60D4991F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN60D4991F
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60D4991F
This table gives cross-reference parts and alternative options found for RN60D4991F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D4991F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D4991F | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D4991F vs RN60D4991F |