Part Details for RN60E1132FB14 by Vishay Intertechnologies
Overview of RN60E1132FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E1132FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C2668
|
Newark | Resistor, metal Film,11.3Kohms,300Wv,1+/-% Tol,-25,25Ppm-Tc, rn60-Milstyle |Vishay RN60E1132FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.4330 | Buy Now |
DISTI #
RN60E1132FB14
|
Avnet Americas | Res Metal Film 11.3K Ohm 1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN60E1132FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2389 / $3.3957 | Buy Now |
DISTI #
71-RN60E1132F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 11.3Kohms 1% 25ppm RoHS: Not Compliant | 0 |
|
$0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks | 0 |
|
$2.3600 | Buy Now |
Part Details for RN60E1132FB14
RN60E1132FB14 CAD Models
RN60E1132FB14 Part Data Attributes
|
RN60E1132FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E1132FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11300ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |