RN60E2001BB14
Description: Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RN60E2001BB14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN60E2001BB14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RN60E2001BB14
Avnet Americas CMF-60 2K .1% T-9 RN60E2001B B14 - Bulk (Alt: RN60E2001BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 75 Weeks, 0 Days Container: Bulk 0
  • 100 $2.6928
$2.6928 Buy Now
DISTI # 71-RN60E-B-2K
Mouser Electronics Metal Film Resistors - Through Hole 1/4watt 2Kohms .1% 25ppm RoHS: Not Compliant 105
  • 1 $2.2000
  • 200 $1.0700
  • 500 $0.9010
  • 1,000 $0.7490
  • 2,000 $0.7320
  • 5,000 $0.7180
  • 10,000 $0.7010
$0.7010 / $2.2000 Buy Now
DISTI # 36092917
Verical Res Metal Film 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1346 Americas - 174
  • 14 $0.4121
$0.4121 Buy Now
DISTI # RN60E2001BB14
TTI Metal Film Resistors - Through Hole 1/4watt 2Kohms .1% 25ppm Min Qty: 100 Package Multiple: 100 Container: Box Americas - 1000
In Stock
  • 100 $2.1800
$2.1800 Buy Now
DISTI # C1S803606232055
Chip1Stop Through Hole Resistor RoHS: Not Compliant 174
  • 1 $0.6810
$0.6810 Buy Now

CAD Models for RN60E2001BB14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN60E2001BB14 by Vishay Intertechnologies

RN60E2001BB14
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
75 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME-PROOF
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.68 mm
Package Length
8.74 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. RN60E2001BB14
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RN60E2001BB14

This table gives cross-reference parts and alternative options found for RN60E2001BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E2001BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN60E2001BR36 RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN60E2001BB14 vs RN60E2001BR36
RN60E2001BB14 RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN60E2001BB14 vs RN60E2001BB14
RN60E2001BBSL Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60E2001BB14 vs RN60E2001BBSL
RN60E2001BRSL Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60E2001BB14 vs RN60E2001BRSL
RN60E2001BRE6 RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN60E2001BB14 vs RN60E2001BRE6
RN60E2001BRE6 Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN60E2001BB14 vs RN60E2001BRE6

Related Parts for RN60E2001BB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN60E2001BB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN60E2001BB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RN60E2001BB14 would you like to use for your alert(s)?
  • Please alert me when RN60E2001BB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN60E2001BB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN60E2001BB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN60E2001BB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN60E2001BB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN60E2001BB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: