Part Details for RN65C1964FB14 by Vishay Intertechnologies
Overview of RN65C1964FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65C1964FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P9544
|
Newark | Cmf-65 1.96M 1% T-2 Rn65C1964F B14 |Vishay RN65C1964FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $0.9100 | Buy Now |
DISTI #
RN65C1964FB14
|
Avnet Americas | CMF-65 1.96M 1% T-2 RN65C1964F B14 - Bulk (Alt: RN65C1964FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6048 / $5.0935 | Buy Now |
DISTI #
71-RN65C1964F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 1.96Mohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.5850 / $0.7160 | Order Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 1960000OHM, 350V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 299 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for RN65C1964FB14
RN65C1964FB14 CAD Models
RN65C1964FB14 Part Data Attributes
|
RN65C1964FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65C1964FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1960000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |