RN65C2500BB14 (ALTERNATE: RN65C2500BB14) by: Vishay Dale

Part Details for RN65C2500BB14 (ALTERNATE: RN65C2500BB14) by Vishay Dale

Overview of RN65C2500BB14 (ALTERNATE: RN65C2500BB14) by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN65C2500BB14 (ALTERNATE: RN65C2500BB14)

Part # Distributor Description Stock Price Buy
RS Resistor, Metal Film, 250 Ohms, 0.50 W, +/-0.1%, 350 V, Axial, 50 ppm/C, 900 VAC | Vishay Dale RN65C2500BB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 89 Weeks, 0 Days Container: Bulk 0
  • 1 $1.9900
  • 5 $1.8300
  • 10 $1.7500
  • 100 $1.5900
  • 250 $1.4900
$1.4900 / $1.9900 RFQ

Part Details for RN65C2500BB14 (ALTERNATE: RN65C2500BB14)

RN65C2500BB14 (ALTERNATE: RN65C2500BB14) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN65C2500BB14 (ALTERNATE: RN65C2500BB14) by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN65C2500BB14 (ALTERNATE:... by Vishay Dale

  • Please alert me when RN65C2500BB14 (ALTERNATE:... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN65C2500BB14 (ALTERNATE:... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN65C2500BB14 (ALTERNATE:... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN65C2500BB14 (ALTERNATE:... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN65C2500BB14 (ALTERNATE:....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN65C2500BB14 (ALTERNATE: RN65C2500BB14) by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: