Part Details for RN65D1130FRSL by Vishay Intertechnologies
Overview of RN65D1130FRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D1130FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P6389
|
Newark | Cmf-65 113 1% T-1 Rn65D1130F Rsl |Vishay RN65D1130FRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
RN65D1130FRSL
|
Avnet Americas | CMF-65 113 1% T-1 RN65D1130F RSL - Tape and Reel (Alt: RN65D1130FRSL) Min Qty: 500 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $1.0804 | Buy Now |
Part Details for RN65D1130FRSL
RN65D1130FRSL CAD Models
RN65D1130FRSL Part Data Attributes
|
RN65D1130FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D1130FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 113ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D1130FRSL
This table gives cross-reference parts and alternative options found for RN65D1130FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1130FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D1130FRE6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D1130FRSL vs RN65D1130FRE6 |
RN65D1130FBSL | Fixed Resistor, Metal Film, 0.5W, 113ohm, 350V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1130FRSL vs RN65D1130FBSL |
RN65D1130FRE6 | Fixed Resistor, Metal Film, 0.4W, 113ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1130FRSL vs RN65D1130FRE6 |
RN65D1130FB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 113 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D1130FRSL vs RN65D1130FB14 |