Part Details for RN65D2493FB70 by Vishay Intertechnologies
Overview of RN65D2493FB70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D2493FB70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P2191
|
Newark | Cmf-65 249K 1% T-1 Rn65D2493F B70 |Vishay RN65D2493FB70 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 / $0.3440 | Buy Now |
DISTI #
RN65D2493FB70
|
Avnet Americas | Res Metal Film 249K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN65D2493FB70) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2727 / $0.8987 | Buy Now |
Part Details for RN65D2493FB70
RN65D2493FB70 CAD Models
RN65D2493FB70 Part Data Attributes
|
RN65D2493FB70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D2493FB70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 249000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |