RN65D2551F
Description: RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2550 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RN65D2551F by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN65D2551F by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN65D2551F by Vishay Dale

RN65D2551F
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RN65D2551F
    Vishay Dale
    RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2550 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN65D2551F by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN65D2551F by Vishay Dale

Select Manufacturer
Which Manufacturer of RN65D2551F would you like to use for your alert(s)?
  • Please alert me when RN65D2551F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN65D2551F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN65D2551F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN65D2551F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN65D2551F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN65D2551F by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: