Part Details for RN70C2743FRE8 by Vishay Intertechnologies
Overview of RN70C2743FRE8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70C2743FRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C4224
|
Newark | Rn70C +/-50 Ppm, 274 Kohm, +/-1 % |Vishay RN70C2743FRE8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
RN70C2743FRE8
|
Avnet Americas | RES MTLFLM CMF-70 274K 1% T-2 RN70C2743F RE8 - Tape and Reel (Alt: RN70C2743FRE8) Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.5171 / $1.4578 | Buy Now |