Part Details for RN70C6200BB14 by Vishay Intertechnologies
Overview of RN70C6200BB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70C6200BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5211
|
Newark | Cmf-70 620 .1% T-2 Rn70C6200B B14 |Vishay RN70C6200BB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7900 | Buy Now |
DISTI #
RN70C6200BB14
|
Avnet Americas | RES MTLFLM CMF-70 620 .1% T-2 RN70C6200B B14 - Bulk (Alt: RN70C6200BB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7965 / $2.0408 | Buy Now |
DISTI #
RN70C6200BB14
|
Avnet Americas | RES MTLFLM CMF-70 620 .1% T-2 RN70C6200B B14 - Bulk (Alt: RN70C6200BB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7965 / $2.0408 | Buy Now |
Part Details for RN70C6200BB14
RN70C6200BB14 CAD Models
RN70C6200BB14 Part Data Attributes:
|
RN70C6200BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70C6200BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 620ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |