Part Details for RN70D1004FB14 by Vishay Intertechnologies
Overview of RN70D1004FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70D1004FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B2596
|
Newark | Resistor, metal Film,1Mohms,500Wv,1+/-% Tol,-100,100Ppm-Tc, rn70-Milstyle |Vishay RN70D1004FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
RN70D1004FB14
|
Avnet Americas | RES MTLFLM CMF-70 1M 1% T-1 RN70D1004F B14 - Bulk (Alt: RN70D1004FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4955 / $3.3957 | Buy Now |
DISTI #
71-RN70D1004F
|
Mouser Electronics | Metal Film Resistors - Through Hole 1M OHM 1% 100PPM 1/2W RoHS: Not Compliant | 87 |
|
$2.5600 / $4.2800 | Buy Now |
DISTI #
RN70D1004FB14
|
TTI | Metal Film Resistors - Through Hole 1M OHM 1% 100PPM 1/2W Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$3.4200 | Buy Now |
Part Details for RN70D1004FB14
RN70D1004FB14 CAD Models
RN70D1004FB14 Part Data Attributes
|
RN70D1004FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70D1004FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.75W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |