Part Details for RN70D1331FRE7 by Vishay Intertechnologies
Overview of RN70D1331FRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70D1331FRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C0225
|
Newark | Rn70D +/-100 Ppm, 1.33 Kohm, +/-1 % |Vishay RN70D1331FRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
RN70D1331FRE7
|
Avnet Americas | RES MTLFLM CMF-70 1.33K 1% T-1 RN70D1331F RE7 - Tape and Reel (Alt: RN70D1331FRE7) Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4955 / $1.3583 | Buy Now |