Part Details for RN70D2001FB14 by Vishay Intertechnologies
Overview of RN70D2001FB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70D2001FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C0355
|
Newark | Resistor, metal Film,2Kohms,500Wv,1+/-% Tol,-100,100Ppm-Tc, rn70-Milstyle |Vishay RN70D2001FB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
RN70D2001FB14
|
Avnet Americas | Res Metal Film 2K Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN70D2001FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4955 / $3.3957 | Buy Now |
DISTI #
71-RN70D2001F
|
Mouser Electronics | Metal Film Resistors - Through Hole 2K OHM 1% 100PPM 1/2W RoHS: Not Compliant | 1 |
|
$1.0300 / $2.4700 | Buy Now |
DISTI #
RN70D2001FB14
|
TTI | Metal Film Resistors - Through Hole 2K OHM 1% 100PPM 1/2W Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.3500 | Buy Now |
Part Details for RN70D2001FB14
RN70D2001FB14 CAD Models
RN70D2001FB14 Part Data Attributes
|
RN70D2001FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70D2001FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.75W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RN70D2001FB14
This table gives cross-reference parts and alternative options found for RN70D2001FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70D2001FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN70D2001FRE6 | Fixed Resistor, Metal Film, 0.75W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70D2001FB14 vs RN70D2001FRE6 |
RN70D2001FR36 | Fixed Resistor, Metal Film, 0.75W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70D2001FB14 vs RN70D2001FR36 |
RN70D2001FRSL | Fixed Resistor, Metal Film, 0.75W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70D2001FB14 vs RN70D2001FRSL |