Part Details for RN70E2201FB14 by Vishay Dale
Overview of RN70E2201FB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70E2201FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RN70E2201FB14-ND
|
DigiKey | RES 2.2K OHM 3/4W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
1000 In Stock |
|
$1.2750 / $4.5400 | Buy Now |