Part Details for RN731ETTP1101B25 by KOA Speer Electronics Inc
Overview of RN731ETTP1101B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731ETTP1101B25
RN731ETTP1101B25 CAD Models
RN731ETTP1101B25 Part Data Attributes
|
RN731ETTP1101B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP1101B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN731ETTP1101B25
This table gives cross-reference parts and alternative options found for RN731ETTP1101B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP1101B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN04B1101CT-LF | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | RN731ETTP1101B25 vs RN04B1101CT-LF |
SF04U1101AALQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP1101B25 vs SF04U1101AALQ |
SF04R1101ATLQ | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP1101B25 vs SF04R1101ATLQ |
WF04U1101AVLQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP1101B25 vs WF04U1101AVLQ |
CMP-N04021K10,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP1101B25 vs CMP-N04021K10,1%25PPM/KNS |
SF04U1101BALQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP1101B25 vs SF04U1101BALQ |
CMP-N04021K10,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP1101B25 vs CMP-N04021K10,1%25PPM/KNP10 |
CMP04021K10,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP1101B25 vs CMP04021K10,1%25PPM/KNP20 |
WF04U1101BVLQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP1101B25 vs WF04U1101BVLQ |
WF04U1101ATLQ | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP1101B25 vs WF04U1101ATLQ |