Part Details for RN731ETTP2552F50 by KOA Speer Electronics Inc
Overview of RN731ETTP2552F50 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731ETTP2552F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 3310 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 2648 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for RN731ETTP2552F50
RN731ETTP2552F50 CAD Models
RN731ETTP2552F50 Part Data Attributes
|
RN731ETTP2552F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP2552F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 25500ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RN731ETTP2552F50
This table gives cross-reference parts and alternative options found for RN731ETTP2552F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP2552F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-N040225K51%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2552F50 vs CMP-N040225K51%50PPM/KNS |
CMF040225K51%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2552F50 vs CMF040225K51%50PPM/KNP10 |
RN73H1ETTP2552F50 | Fixed Resistor, Metal Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731ETTP2552F50 vs RN73H1ETTP2552F50 |
CMF-K040225K51%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2552F50 vs CMF-K040225K51%50PPM/KNS |
SF04Q2552FTLA | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP2552F50 vs SF04Q2552FTLA |
CMP040225K51%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2552F50 vs CMP040225K51%50PPM/KNP10 |
WF04T2552FTLQ | Fixed Resistor, Thin Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP2552F50 vs WF04T2552FTLQ |
CMF-N040225K51%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2552F50 vs CMF-N040225K51%50PPM/KNP20 |
CMP-N040225K51%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2552F50 vs CMP-N040225K51%50PPM/KNP10 |
RBS04FTS2552 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RN731ETTP2552F50 vs RBS04FTS2552 |