Part Details for RN731ETTP3522B25 by KOA Speer Electronics Inc
Overview of RN731ETTP3522B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731ETTP3522B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 10000 |
|
$0.0709 / $0.5250 | Buy Now |
|
Quest Components | 8000 |
|
$0.0875 / $0.7000 | Buy Now | |
DISTI #
RN731ETTP3522B25
|
TTI | Thin Film Resistors - SMD 0402 35K2 Ohms 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for RN731ETTP3522B25
RN731ETTP3522B25 CAD Models
RN731ETTP3522B25 Part Data Attributes
|
RN731ETTP3522B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP3522B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 35200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 35200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN731ETTP3522B25
This table gives cross-reference parts and alternative options found for RN731ETTP3522B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP3522B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U3522BTLQ | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP3522B25 vs SF04U3522BTLQ |
SF04U3522BALQ | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP3522B25 vs SF04U3522BALQ |
CMP-N040235K20,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3522B25 vs CMP-N040235K20,1%25PPM/KNS |
CMP040235K20,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3522B25 vs CMP040235K20,1%25PPM/KNP20 |
CMP040235K20,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3522B25 vs CMP040235K20,1%25PPM/KNS |
RN73H1ETTP3522B25 | Fixed Resistor, Metal Film, 0.063W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN731ETTP3522B25 vs RN73H1ETTP3522B25 |
SF04R3522BTLA | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP3522B25 vs SF04R3522BTLA |
SF04R3522ATLQ | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP3522B25 vs SF04R3522ATLQ |
RN73H1EGTP3522B25 | Fixed Resistor, Metal Film, 0.063W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN731ETTP3522B25 vs RN73H1EGTP3522B25 |
WF04U3522BVLQ | Fixed Resistor, Thin Film, 0.0625W, 35200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP3522B25 vs WF04U3522BVLQ |