Part Details for RN731JTTD1240B25 by KOA Speer Electronics Inc
Overview of RN731JTTD1240B25 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD1240B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN731JTTD1240B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R1JTTD1240B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for RN731JTTD1240B25
RN731JTTD1240B25 CAD Models
RN731JTTD1240B25 Part Data Attributes
|
RN731JTTD1240B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1240B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD1240B25
This table gives cross-reference parts and alternative options found for RN731JTTD1240B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1240B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603124R0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1240B25 vs AMF0603124R0.05%25PPM/KNS |
BLU0603ER-1240-BT25W | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1240B25 vs BLU0603ER-1240-BT25W |
P0603E1240WBTC | Fixed Resistor, Thin Film, 0.125W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD1240B25 vs P0603E1240WBTC |
AMF0603124R0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1240B25 vs AMF0603124R0.05%25PPM/KKP10 |
BLU0603-1240-AB25 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1240B25 vs BLU0603-1240-AB25 |
BLU0603ER-1240-BT25Q | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1240B25 vs BLU0603ER-1240-BT25Q |
BLU0603-1240-BB25W | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1240B25 vs BLU0603-1240-BB25W |
AS0603E1240A-T5 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RN731JTTD1240B25 vs AS0603E1240A-T5 |
BLU0603-1240-AT25W | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1240B25 vs BLU0603-1240-AT25W |
BLU0603ER-1240-BB25 | Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1240B25 vs BLU0603ER-1240-BB25 |