Part Details for RN731JTTD1242B25 by KOA Speer Electronics Inc
Overview of RN731JTTD1242B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD1242B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2666 |
|
$0.1032 / $0.5160 | Buy Now | |
DISTI #
RN731JTTD1242B25.
|
TTI | Thin Film Resistors - SMD 1/16W 12.4Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 250 In Stock |
|
$0.1270 | Buy Now |
DISTI #
RN731JTTD1242B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R1JTTD1242B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0600 | Buy Now |
Part Details for RN731JTTD1242B25
RN731JTTD1242B25 CAD Models
RN731JTTD1242B25 Part Data Attributes
|
RN731JTTD1242B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1242B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD1242B25
This table gives cross-reference parts and alternative options found for RN731JTTD1242B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1242B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J12K4ATDF | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD1242B25 vs RP73F1J12K4ATDF |
P0603E1242BNE2 | Fixed Resistor, Thin Film, 0.125W, 12400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RN731JTTD1242B25 vs P0603E1242BNE2 |
AMF060312K40.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1242B25 vs AMF060312K40.1%25PPM/KKP20 |
CAR060312.4KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN731JTTD1242B25 vs CAR060312.4KOHMS0.05%25PPMHP |
AMF060312K40.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1242B25 vs AMF060312K40.1%25PPM/KNP10 |
239064431243L | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RN731JTTD1242B25 vs 239064431243L |
WF06R1242AALQ | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD1242B25 vs WF06R1242AALQ |
BLU0603P-1242-AT25Q | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1242B25 vs BLU0603P-1242-AT25Q |
AMF060312K40.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD1242B25 vs AMF060312K40.1%25PPM/KKP5 |
CRT0603-BY-1242EST | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN731JTTD1242B25 vs CRT0603-BY-1242EST |