There are no models available for this part yet.
Overview of RN731JTTD6812B25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN731JTTD6812B25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 10000 |
|
$0.2438 / $0.9375 | Buy Now | ||
Quest Components | 8000 |
|
$0.2750 / $1.2500 | Buy Now | |||
Quest Components | 1963 |
|
$0.0996 / $0.3320 | Buy Now | |||
DISTI #
RN731JTTD6812B25.
|
TTI | Thin Film Resistors - SMD 1/16W 68.1Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.3700 | Buy Now |
CAD Models for RN731JTTD6812B25 by KOA Speer Electronics Inc
Part Data Attributes for RN731JTTD6812B25 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RN731JTTD6812B25
This table gives cross-reference parts and alternative options found for RN731JTTD6812B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD6812B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J68K1ATDG | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD6812B25 vs RP73F1J68K1ATDG |
RTX036812BDP4 | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTD6812B25 vs RTX036812BDP4 |
RBP06BTP6812 | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JTTD6812B25 vs RBP06BTP6812 |
PRC0603TC25X68.1K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD6812B25 vs PRC0603TC25X68.1K+/-0.1% |
RT0603BRD1368K1L | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD6812B25 vs RT0603BRD1368K1L |
TP0325B6812T5E | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JTTD6812B25 vs TP0325B6812T5E |
BLU0603ER-6812-AT25Q | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD6812B25 vs BLU0603ER-6812-AT25Q |
PRC0603TTC2568.1K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD6812B25 vs PRC0603TTC2568.1K+/-0.05% |
BLU0603P-6812-AT25Q | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD6812B25 vs BLU0603P-6812-AT25Q |
PRC0603TC25X68.1K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD6812B25 vs PRC0603TC25X68.1K+-0.05% |