Part Details for RN731JTTD7501C25 by KOA Speer Electronics Inc
Overview of RN731JTTD7501C25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD7501C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for RN731JTTD7501C25
RN731JTTD7501C25 CAD Models
RN731JTTD7501C25 Part Data Attributes
|
RN731JTTD7501C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD7501C25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD7501C25
This table gives cross-reference parts and alternative options found for RN731JTTD7501C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD7501C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E7501CBTA | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD7501C25 vs P0603E7501CBTA |
ERA3AEC7501V | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RN731JTTD7501C25 vs ERA3AEC7501V |
TP0325C7501TCE | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JTTD7501C25 vs TP0325C7501TCE |
RTX037501CDP3 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTD7501C25 vs RTX037501CDP3 |
ERA3AEC752V | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RN731JTTD7501C25 vs ERA3AEC752V |
BLU0603-7501-CB25Q | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD7501C25 vs BLU0603-7501-CB25Q |
RT0603CRD107K5L | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN731JTTD7501C25 vs RT0603CRD107K5L |
WF06R7501CTLQ | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD7501C25 vs WF06R7501CTLQ |
P0603E7501CNTD | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD7501C25 vs P0603E7501CNTD |
RTX037501CDP2 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTD7501C25 vs RTX037501CDP2 |