Part Details for RN731JTTD75R0B25 by KOA Speer Electronics Inc
Overview of RN731JTTD75R0B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD75R0B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 70000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.0625 W, 0.1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0603 | 56000 |
|
$0.0385 / $0.3500 | Buy Now |
DISTI #
C1S413111812240
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1 |
|
$0.0277 | Buy Now |
Part Details for RN731JTTD75R0B25
RN731JTTD75R0B25 CAD Models
RN731JTTD75R0B25 Part Data Attributes
|
RN731JTTD75R0B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD75R0B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD75R0B25
This table gives cross-reference parts and alternative options found for RN731JTTD75R0B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD75R0B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603B75R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTD75R0B25 vs RTW10D0603B75R0-RG70 |
CRT0603-BY-75R0EST | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN731JTTD75R0B25 vs CRT0603-BY-75R0EST |
RT0603BRD1075RL | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN731JTTD75R0B25 vs RT0603BRD1075RL |
CMP060375R0.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD75R0B25 vs CMP060375R0.1%25PPM/KKS |
CRT0603-BY-75R0EAS | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | RN731JTTD75R0B25 vs CRT0603-BY-75R0EAS |
RT0603WRD0775R | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JTTD75R0B25 vs RT0603WRD0775R |
BLU0603-75R0-BT25W | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RN731JTTD75R0B25 vs BLU0603-75R0-BT25W |
BLU0603A-75R0-BT25Q | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD75R0B25 vs BLU0603A-75R0-BT25Q |
RNCH0603BTE75R0 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JTTD75R0B25 vs RNCH0603BTE75R0 |
PRC0603TC25X75R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD75R0B25 vs PRC0603TC25X75R+-0.05% |