Part Details for RN731JTTD8351B25 by KOA Speer Electronics Inc
Overview of RN731JTTD8351B25 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTD8351B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06874365
|
Arrow Electronics | Res Thin Film 0603 8.35K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1836 Container: Cut Strips | Americas - 1067 |
|
$0.0055 / $0.0199 | Buy Now |
DISTI #
30722834
|
Verical | Res Thin Film 0603 8.35K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 1836 | Americas - 1067 |
|
$0.0055 / $0.0056 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for RN731JTTD8351B25
RN731JTTD8351B25 CAD Models
RN731JTTD8351B25 Part Data Attributes
|
RN731JTTD8351B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD8351B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD8351B25
This table gives cross-reference parts and alternative options found for RN731JTTD8351B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD8351B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E8351WGPB | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD8351B25 vs P0603E8351WGPB |
P0603E8351WNW | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD8351B25 vs P0603E8351WNW |
SF06R8351BTLA | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD8351B25 vs SF06R8351BTLA |
SF06R8351BTLQ | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD8351B25 vs SF06R8351BTLQ |
AMF06038K350.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD8351B25 vs AMF06038K350.05%25PPM/KKP10 |
P0603E8351BBTR | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RN731JTTD8351B25 vs P0603E8351BBTR |
BLU0603ER-8351-BT25 | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD8351B25 vs BLU0603ER-8351-BT25 |
AMF06038K350.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD8351B25 vs AMF06038K350.05%25PPM/KNS |
BLU0603-8351-AB25W | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTD8351B25 vs BLU0603-8351-AB25W |
SF06R8351AALQ | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD8351B25 vs SF06R8351AALQ |