Part Details for RN731JTTDD1091D25 by KOA Speer Electronics Inc
Overview of RN731JTTDD1091D25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTDD1091D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9500 |
|
RFQ |
Part Details for RN731JTTDD1091D25
RN731JTTDD1091D25 CAD Models
RN731JTTDD1091D25 Part Data Attributes
|
RN731JTTDD1091D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTDD1091D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTDD1091D25
This table gives cross-reference parts and alternative options found for RN731JTTDD1091D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTDD1091D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1091-DB25 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD1091D25 vs BLU0603-1091-DB25 |
BLU0603M-1091-DT25Q | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD1091D25 vs BLU0603M-1091-DT25Q |
RT0603DRD131K09 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JTTDD1091D25 vs RT0603DRD131K09 |
RN73H1JGTD1091D25 | Fixed Resistor, Metal Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTDD1091D25 vs RN73H1JGTD1091D25 |
RN731JTTD1091D25 | Fixed Resistor, Thin Film, 0.063W, 1090ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JTTDD1091D25 vs RN731JTTD1091D25 |
BLU0603-1091-DT25W | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD1091D25 vs BLU0603-1091-DT25W |
CAR06031.09KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RN731JTTDD1091D25 vs CAR06031.09KOHMS0.5%25PPMHP |
BLU0603A-1091-DB25Q | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD1091D25 vs BLU0603A-1091-DB25Q |
AMF06031K090.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTDD1091D25 vs AMF06031K090.5%25PPM/KNP5 |
WF06R1091DALQ | Fixed Resistor, Thin Film, 0.1W, 1090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTDD1091D25 vs WF06R1091DALQ |