Part Details for RN731JTTDD1603B50 by KOA Speer Electronics Inc
Overview of RN731JTTDD1603B50 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731JTTDD1603B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 3495 |
|
RFQ |
Part Details for RN731JTTDD1603B50
RN731JTTDD1603B50 CAD Models
RN731JTTDD1603B50 Part Data Attributes
|
RN731JTTDD1603B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTDD1603B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 160000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTDD1603B50
This table gives cross-reference parts and alternative options found for RN731JTTDD1603B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTDD1603B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRE13160K | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RN731JTTDD1603B50 vs RT0603WRE13160K |
RP73G1J160KBTDG | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTDD1603B50 vs RP73G1J160KBTDG |
AR03BBDX1603N | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN731JTTDD1603B50 vs AR03BBDX1603N |
RNCH0603BKC160K | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JTTDD1603B50 vs RNCH0603BKC160K |
AR03ABDX1603 | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTDD1603B50 vs AR03ABDX1603 |
AR03BBDX1603 | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTDD1603B50 vs AR03BBDX1603 |
CRT0603-AZ-1603ELF | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN731JTTDD1603B50 vs CRT0603-AZ-1603ELF |
CAR0603160KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN731JTTDD1603B50 vs CAR0603160KOHMS0.05%50PPMHP |
AR03BTDX1603N | Fixed Resistor, Thin Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN731JTTDD1603B50 vs AR03BTDX1603N |
RN73H1JGTD1603B50 | Fixed Resistor, Metal Film, 0.1W, 160000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTDD1603B50 vs RN73H1JGTD1603B50 |