Part Details for RN732ALTD2132B25 by KOA Speer Electronics Inc
Overview of RN732ALTD2132B25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ALTD2132B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4750 |
|
RFQ |
Part Details for RN732ALTD2132B25
RN732ALTD2132B25 CAD Models
RN732ALTD2132B25 Part Data Attributes
|
RN732ALTD2132B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD2132B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD2132B25
This table gives cross-reference parts and alternative options found for RN732ALTD2132B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD2132B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE2132B25 | Fixed Resistor, Metal Film, 0.125W, 21300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2132B25 vs RN73H2ATTE2132B25 |
AMF080521K30.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTD2132B25 vs AMF080521K30.05%25PPM/KNP20 |
WF08R2132ATL | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | RN732ALTD2132B25 vs WF08R2132ATL |
AMF080521K30.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTD2132B25 vs AMF080521K30.05%25PPM/KKP10 |
SF08R2132BALQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD2132B25 vs SF08R2132BALQ |
AMF080521K30.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTD2132B25 vs AMF080521K30.1%25PPM/KKP5 |
SF08R2132ATLA | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD2132B25 vs SF08R2132ATLA |
SF08R2132ATLQ | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD2132B25 vs SF08R2132ATLQ |
RN732ATTD2132B25 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2132B25 vs RN732ATTD2132B25 |
AMF080521K30.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTD2132B25 vs AMF080521K30.1%25PPM/KNP5 |