-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1646 |
|
RFQ | ||
|
Bristol Electronics | 410 |
|
RFQ | ||
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 PPM, 20000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 328 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
RN732ATTD2002B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD2002B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
LCSC | 100mW 150V 25ppm/ 0.1% 20k 0805 Chip Resistor - Surface Mount ROHS | 5 |
|
$0.1161 / $0.1228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN732ATTD2002B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD2002B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RN732ATTD2002B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD2002B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTE2002B25 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD2002B25 vs RN732ATTE2002B25 |
RP73F2A20KBTN | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RN732ATTD2002B25 vs RP73F2A20KBTN |
AMF080520K0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD2002B25 vs AMF080520K0.1%25PPM/KNP5 |
RT0805WRD1320KL | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD2002B25 vs RT0805WRD1320KL |
RN73R2ATTP2002B25 | Fixed Resistor, Metal Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTD2002B25 vs RN73R2ATTP2002B25 |
AMF080520K0.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD2002B25 vs AMF080520K0.1%25PPM/KKP5 |
ARG05BTC2002 | Fixed Resistor, CHIP | Viking Tech Corp | RN732ATTD2002B25 vs ARG05BTC2002 |
RT0805WRD1020KL | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ATTD2002B25 vs RT0805WRD1020KL |
RN732ALTDD2002A25 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTD2002B25 vs RN732ALTDD2002A25 |
RN732ATTED2002B25 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD2002B25 vs RN732ATTED2002B25 |