Part Details for RN732ATTD2211F25 by KOA Speer Electronics Inc
Overview of RN732ATTD2211F25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ATTD2211F25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 4220 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 3376 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for RN732ATTD2211F25
RN732ATTD2211F25 CAD Models
RN732ATTD2211F25 Part Data Attributes
|
RN732ATTD2211F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD2211F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD2211F25
This table gives cross-reference parts and alternative options found for RN732ATTD2211F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD2211F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E2211F-T5 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ATTD2211F25 vs AS0805E2211F-T5 |
RBS10FTP2211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN732ATTD2211F25 vs RBS10FTP2211 |
RTX052211FDP4 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTD2211F25 vs RTX052211FDP4 |
RT0805FRD102K21L | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD2211F25 vs RT0805FRD102K21L |
RN73R2ATTP2211F25 | Fixed Resistor, Metal Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTD2211F25 vs RN73R2ATTP2211F25 |
RTX052211FDP2 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTD2211F25 vs RTX052211FDP2 |
SF08R2211FALQ | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD2211F25 vs SF08R2211FALQ |
CRT0805-FY-2211EST | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RN732ATTD2211F25 vs CRT0805-FY-2211EST |
RT0805FRD132K21L | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD2211F25 vs RT0805FRD132K21L |