Part Details for RN732ATTD3092B10 by KOA Speer Electronics Inc
Overview of RN732ATTD3092B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTD3092B10
RN732ATTD3092B10 CAD Models
RN732ATTD3092B10 Part Data Attributes
|
RN732ATTD3092B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD3092B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD3092B10
This table gives cross-reference parts and alternative options found for RN732ATTD3092B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD3092B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08W3092BTLQ | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD3092B10 vs SF08W3092BTLQ |
AMF080530K90.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD3092B10 vs AMF080530K90.05%10PPM/KKP20 |
RTX053092BBP3 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RN732ATTD3092B10 vs RTX053092BBP3 |
AMF080530K90.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD3092B10 vs AMF080530K90.1%10PPM/KNP20 |
RN73R2ATTP3092A10 | Fixed Resistor, Metal Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTD3092B10 vs RN73R2ATTP3092A10 |
RTX053092BBTP | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RN732ATTD3092B10 vs RTX053092BBTP |
239080133093L | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RN732ATTD3092B10 vs 239080133093L |
RBS10BTK3092 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN732ATTD3092B10 vs RBS10BTK3092 |
AMF080530K90.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD3092B10 vs AMF080530K90.1%10PPM/KNP10 |
AMF080530K90.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD3092B10 vs AMF080530K90.1%10PPM/KKP5 |