Part Details for RN732ATTD4993B25 by KOA Speer Electronics Inc
Overview of RN732ATTD4993B25 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ATTD4993B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN732ATTD4993B25.
|
TTI | Thin Film Resistors - SMD 1/10W 499Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 900 In Stock |
|
$0.4200 | Buy Now |
DISTI #
RN732ATTD4993B25
|
TTI | Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2ATTD4993B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-RN732ATTD4993B25
|
Sensible Micro Corporation | Thin Film Resistors - Smd 1/10W 499Kohm 0.1% 25Ppm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4380 |
|
$0.3197 / $0.3440 | RFQ |
Part Details for RN732ATTD4993B25
RN732ATTD4993B25 CAD Models
RN732ATTD4993B25 Part Data Attributes
|
RN732ATTD4993B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD4993B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD4993B25
This table gives cross-reference parts and alternative options found for RN732ATTD4993B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD4993B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R4993AALQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD4993B25 vs SF08R4993AALQ |
RTX054993BDTP | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTD4993B25 vs RTX054993BDTP |
SF08R4993BTLQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD4993B25 vs SF08R4993BTLQ |
RN73H2ATTE4993B25 | Fixed Resistor, Metal Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD4993B25 vs RN73H2ATTE4993B25 |
SF08R4993ATL | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD4993B25 vs SF08R4993ATL |
SF08R4993ATLQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD4993B25 vs SF08R4993ATLQ |
WF08R4993BTLQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD4993B25 vs WF08R4993BTLQ |
WF08R4993BALQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD4993B25 vs WF08R4993BALQ |
RN73H2ATTD4993B25 | Fixed Resistor, Metal Film, 0.125W, 499000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD4993B25 vs RN73H2ATTD4993B25 |
RN73R2ATTP4993B25 | Fixed Resistor, Metal Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTD4993B25 vs RN73R2ATTP4993B25 |