Part Details for RN732ATTDD1303B50 by KOA Speer Electronics Inc
Overview of RN732ATTDD1303B50 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ATTDD1303B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 10228 |
|
RFQ |
Part Details for RN732ATTDD1303B50
RN732ATTDD1303B50 CAD Models
RN732ATTDD1303B50 Part Data Attributes
|
RN732ATTDD1303B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTDD1303B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 130000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTDD1303B50
This table gives cross-reference parts and alternative options found for RN732ATTDD1303B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTDD1303B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08Q1303BTL | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTDD1303B50 vs SF08Q1303BTL |
AMF0805130K0.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.1%50PPM/KKS |
RTX051303BETP | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ATTDD1303B50 vs RTX051303BETP |
AMF0805130K0.05%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.05%50PPM/KNP20 |
AMF0805130K0.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.05%50PPM/KKS |
AMF0805130K0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.1%50PPM/KNP10 |
AMF0805130K0.05%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.05%50PPM/KNP10 |
AMF0805130K0.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.1%50PPM/KKP20 |
AMF0805130K0.1%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.1%50PPM/KNP5 |
AMF0805130K0.05%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 130000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD1303B50 vs AMF0805130K0.05%50PPM/KNS |