Part Details for RN732BTTD4992B25 by KOA Speer Electronics Inc
Overview of RN732BTTD4992B25 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732BTTD4992B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1490 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 30000 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 24000 |
|
$0.0880 / $0.8000 | Buy Now | |
|
Quest Components | 1192 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
RN732BTTD4992B25.
|
TTI | Thin Film Resistors - SMD 1/8W 49.9Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 2025 In Stock |
|
$0.2580 | Buy Now |
DISTI #
RN732BTTD4992B25
|
TTI | Thin Film Resistors - SMD 49.9kOhm,1206,0.1%,2 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4079 |
|
RFQ |
Part Details for RN732BTTD4992B25
RN732BTTD4992B25 CAD Models
RN732BTTD4992B25 Part Data Attributes
|
RN732BTTD4992B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BTTD4992B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732BTTD4992B25
This table gives cross-reference parts and alternative options found for RN732BTTD4992B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTD4992B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U4992ATLQ | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD4992B25 vs SF12U4992ATLQ |
WF12U4992AALQ | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD4992B25 vs WF12U4992AALQ |
SF12U4992AALQ | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD4992B25 vs SF12U4992AALQ |
SF12U4992BTLQ | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD4992B25 vs SF12U4992BTLQ |
WF12U4992AVLQ | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD4992B25 vs WF12U4992AVLQ |