There are no models available for this part yet.
Overview of RN732BTTD5562B25 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN732BTTD5562B25 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 5000 |
|
$0.1125 / $0.7500 | Buy Now | ||
Quest Components | 4000 |
|
$0.1500 / $1.0000 | Buy Now |
CAD Models for RN732BTTD5562B25 by KOA Speer Electronics Inc
Part Data Attributes for RN732BTTD5562B25 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
55600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN732BTTD5562B25
This table gives cross-reference parts and alternative options found for RN732BTTD5562B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTD5562B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U5562BTLQ | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD5562B25 vs WF12U5562BTLQ |
WF12U5562ATLQ | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD5562B25 vs WF12U5562ATLQ |
RN732BLTE5562B25 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD5562B25 vs RN732BLTE5562B25 |
RN732BLTD5562B25 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD5562B25 vs RN732BLTD5562B25 |
RN732BTTDD5562A25 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD5562B25 vs RN732BTTDD5562A25 |
RN732BTTED5562B25 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732BTTD5562B25 vs RN732BTTED5562B25 |
SF12U5562BALQ | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BTTD5562B25 vs SF12U5562BALQ |
RN732BLTD5562A25 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD5562B25 vs RN732BLTD5562A25 |
RN732BLTED5562A25 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTTD5562B25 vs RN732BLTED5562A25 |
RT1206BRD1055K6 | Fixed Resistor, Thin Film, 0.125W, 55600ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | YAGEO Corporation | RN732BTTD5562B25 vs RT1206BRD1055K6 |