Part Details for RN732ELTE2152C10 by KOA Speer Electronics Inc
Overview of RN732ELTE2152C10 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN732ELTE2152C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for RN732ELTE2152C10
RN732ELTE2152C10 CAD Models
RN732ELTE2152C10 Part Data Attributes
|
RN732ELTE2152C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ELTE2152C10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RN732ELTE2152C10
This table gives cross-reference parts and alternative options found for RN732ELTE2152C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ELTE2152C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED2152C10 | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE2152C10 vs RN732ETTED2152C10 |
PRC1210TC10O21.5K+-0.25% | Fixed Resistor, Thin Film, 0.3333W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RN732ELTE2152C10 vs PRC1210TC10O21.5K+-0.25% |
RTX122152CBTP | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RN732ELTE2152C10 vs RTX122152CBTP |
AR13CBBO2152N | Fixed Resistor, Thin Film, 0.333W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RN732ELTE2152C10 vs AR13CBBO2152N |
AR13CBBO2152 | Fixed Resistor, Thin Film, 0.3333W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RN732ELTE2152C10 vs AR13CBBO2152 |
RN732ETTE2152C10 | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE2152C10 vs RN732ETTE2152C10 |
NTRH15C2152BTRF | Fixed Resistor, Thin Film, 0.333W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RN732ELTE2152C10 vs NTRH15C2152BTRF |
RN732ETTD2152C10 | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ELTE2152C10 vs RN732ETTD2152C10 |
RTX122152CBP2 | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RN732ELTE2152C10 vs RTX122152CBP2 |
RTX122152CBP4 | Fixed Resistor, Thin Film, 0.25W, 21500ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RN732ELTE2152C10 vs RTX122152CBP4 |