Part Details for RN73A1J10KLTG by TE Connectivity
Overview of RN73A1J10KLTG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73A1J10KLTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73A1J10KLTG-ND
|
DigiKey | RES 10 KOHM 0.01% 1/16W 0603 Min Qty: 250 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8532 | Buy Now |
DISTI #
1-1879246-2
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.01%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 1-1879246-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$1.6873 / $2.0305 | Buy Now |
|
Onlinecomponents.com | RN 0603 10K 0.01% 5PPM CUT LENGTH RoHS: Compliant | 0 |
|
$1.6400 / $2.7500 | Buy Now |
DISTI #
1-1879246-2
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.01%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1879246-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 10K 0.01% 5PPM CUT LENGTH RoHS: Compliant | 0 |
|
$1.6400 / $2.7500 | Buy Now |
Part Details for RN73A1J10KLTG
RN73A1J10KLTG CAD Models
RN73A1J10KLTG Part Data Attributes
|
RN73A1J10KLTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J10KLTG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.01%, 5ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J10KLTG
This table gives cross-reference parts and alternative options found for RN73A1J10KLTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J10KLTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060310KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN73A1J10KLTG vs CAR060310KOHMS0.01%5PPM |
AR060310K+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73A1J10KLTG vs AR060310K+-0.01%TCR5 |
AR03TPC7Y1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J10KLTG vs AR03TPC7Y1002 |
UPTF0603-16W-P-1002UT-1K | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73A1J10KLTG vs UPTF0603-16W-P-1002UT-1K |
UPTF0603-16W-P-1002UT | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603 | VENKEL LTD | RN73A1J10KLTG vs UPTF0603-16W-P-1002UT |
NTR06T1002STRF | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RN73A1J10KLTG vs NTR06T1002STRF |
RN73B1JB1002T | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73A1J10KLTG vs RN73B1JB1002T |
RN73A1J10KLTD | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J10KLTG vs RN73A1J10KLTD |
AR03TPC7Y1002N | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73A1J10KLTG vs AR03TPC7Y1002N |
RN73A1J10KLTDG | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603 | TE Connectivity | RN73A1J10KLTG vs RN73A1J10KLTDG |