There are no models available for this part yet.
Overview of RN73A2A499RBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73A2A499RBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X1017
|
Newark | Rn 0805 499R 0.1% 5Ppm 1K Rl |Holsworthy Te Connectivity RN73A2A499RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 / $0.6260 | Buy Now | |
DISTI #
RN73A2A499RBTDF-ND
|
DigiKey | RES SMD 499 OHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5337 | Buy Now | |
DISTI #
3-1676731-0
|
Avnet Americas | Res Thin Film 0805 499 Ohm 0.1% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1676731-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.5106 / $0.5765 | Buy Now | |
DISTI #
279-RN73A2A499RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 499R 0.1% 5PPM RoHS: Compliant | 0 |
|
$0.5330 / $1.4600 | Order Now | |
Onlinecomponents.com | RN 0805 499R 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4907 / $0.6248 | Buy Now | ||
DISTI #
3-1676731-0
|
Avnet Abacus | Res Thin Film 0805 499 Ohm 0.1% 1/10W �5ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1676731-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RN 0805 499R 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4907 / $0.6248 | Buy Now |
CAD Models for RN73A2A499RBTDF by TE Connectivity
Part Data Attributes for RN73A2A499RBTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
499 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RN73A2A499RBTDF
This table gives cross-reference parts and alternative options found for RN73A2A499RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A499RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A499RBTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 499ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A499RBTDF vs RN73A2A499RBTDG |
NTR10B4990STR1KF | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | RN73A2A499RBTDF vs NTR10B4990STR1KF |
AR05BTRC7X4990 | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73A2A499RBTDF vs AR05BTRC7X4990 |
UPTF0805-10W-P-4990BT | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | RN73A2A499RBTDF vs UPTF0805-10W-P-4990BT |
RN73A2A499RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 499ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A499RBTDF vs RN73A2A499RBTD |
RN73B2ATD4990B | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A499RBTDF vs RN73B2ATD4990B |
RN73A2A499RATDF | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 499ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A499RBTDF vs RN73A2A499RATDF |
AR05ATSX4990N | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RN73A2A499RBTDF vs AR05ATSX4990N |
RN73B2AB4990B | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A499RBTDF vs RN73B2AB4990B |
RN73B2AB4990A | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A499RBTDF vs RN73B2AB4990A |