Part Details for RN73A2A5K11BTDF by TE Connectivity
Overview of RN73A2A5K11BTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73A2A5K11BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1018
|
Newark | Rn 0805 5K11 0.1% 5Ppm 1K Rl |Holsworthy Te Connectivity RN73A2A5K11BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.6590 | Buy Now |
DISTI #
RN73A2A5K11BTDF-ND
|
DigiKey | RES SMD 5.11KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5618 | Buy Now |
DISTI #
3-1676731-2
|
Avnet Americas | Res Thin Film 0805 5.11K Ohm 0.1% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1676731-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5376 / $0.6069 | Buy Now |
DISTI #
279-RN73A2A5K11BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 5K11 0.1% 5PPM RoHS: Compliant | 0 |
|
$0.5610 / $1.5400 | Order Now |
|
Onlinecomponents.com | RN 0805 5K11 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5170 / $0.6580 | Buy Now |
DISTI #
3-1676731-2
|
Avnet Abacus | Res Thin Film 0805 5.11K Ohm 0.1% 1/10W �5ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1676731-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 5K11 0.1% 5PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5170 / $0.6580 | Buy Now |
Part Details for RN73A2A5K11BTDF
RN73A2A5K11BTDF CAD Models
RN73A2A5K11BTDF Part Data Attributes
|
RN73A2A5K11BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2A5K11BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 5110ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73A2A5K11BTDF
This table gives cross-reference parts and alternative options found for RN73A2A5K11BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A5K11BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC7X5111 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73A2A5K11BTDF vs AR05BPC7X5111 |
RN73B2AB5111A | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A5K11BTDF vs RN73B2AB5111A |
CAR08055.11KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RN73A2A5K11BTDF vs CAR08055.11KOHMS0.05%5PPM |
CAR08055.11KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | RN73A2A5K11BTDF vs CAR08055.11KOHMS0.1%5PPM |
AR05BPC7X5111N | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73A2A5K11BTDF vs AR05BPC7X5111N |
UPTF0805-10W-P-5111AT | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73A2A5K11BTDF vs UPTF0805-10W-P-5111AT |
RN73B2AB5111B | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73A2A5K11BTDF vs RN73B2AB5111B |
AR05APC7X5111N | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73A2A5K11BTDF vs AR05APC7X5111N |
AR05BTRC7X5111 | Fixed Resistor, Thin Film, 0.1W, 5110ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73A2A5K11BTDF vs AR05BTRC7X5111 |