There are no models available for this part yet.
Overview of RN73A2A9K31BTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73A2A9K31BTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-RN73A2A9K31BTDFTR-ND
|
DigiKey | RN 0805 9K31 0.1% 5PPM 1K RL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6239 | Buy Now | |
Onlinecomponents.com | RN 0805 9K31 0.1% 5PPM 1K RL RoHS: Compliant | 0 |
|
$0.4907 / $0.6248 | Buy Now | ||
Master Electronics | RN 0805 9K31 0.1% 5PPM 1K RL RoHS: Compliant | 0 |
|
$0.4907 / $0.6248 | Buy Now |
CAD Models for RN73A2A9K31BTDF by TE Connectivity
Part Data Attributes for RN73A2A9K31BTDF by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9310 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RN73A2A9K31BTDF
This table gives cross-reference parts and alternative options found for RN73A2A9K31BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2A9K31BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A9K31BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 9310ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73A2A9K31BTDF vs RN73C2A9K31BTD |