Part Details for RN73C1E10K7BTDF by TE Connectivity
Overview of RN73C1E10K7BTDF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E10K7BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R2890
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 10.7 Kohm, 63 Mw, - 0.1%, 25 V |Holsworthy Te Connectivity RN73C1E10K7BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4560 | Buy Now |
DISTI #
75AC1260
|
Newark | Rn 0402 10K7 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E10K7BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5150 | Buy Now |
DISTI #
2266-RN73C1E10K7BTDFTR-ND
|
DigiKey | RES SMD 10.7KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1800 In Stock |
|
$0.4000 | Buy Now |
DISTI #
RN73C1E10K7BTDF-ND
|
DigiKey | RES SMD 10.7KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3670 | Buy Now |
DISTI #
7-1879131-7
|
Avnet Americas | Res Thin Film 0402 10.7K Ohm 0.1% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 7-1879131-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now |
DISTI #
279-RN73C1E10K7BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 10K7 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.4000 / $1.0800 | Order Now |
|
Onlinecomponents.com | RN 0402 10K7 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
1800 Partner Stock |
|
$0.3086 / $0.4169 | Buy Now |
DISTI #
19204206
|
Verical | Res Thin Film 0402 10.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3700 | Buy Now |
DISTI #
7-1879131-7
|
Avnet Abacus | Resistor Precision Thin Film 0402 10.7K Ohm 0.1% 1/16W �10ppm/�C Paper T/R (Alt: 7-1879131-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105222067
|
Chip1Stop | Res Thin Film 0402 10.7K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R RoHS: Compliant | 1800 |
|
$0.4500 | Buy Now |
Part Details for RN73C1E10K7BTDF
RN73C1E10K7BTDF CAD Models
RN73C1E10K7BTDF Part Data Attributes
|
RN73C1E10K7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E10K7BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |