Part Details for RN73C1E18K2BTD by TE Connectivity
Overview of RN73C1E18K2BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E18K2BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0214
|
Newark | Rn 0402 18K2 0.1% 10Ppm 5K Rl |Holsworthy Te Connectivity RN73C1E18K2BTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 | Buy Now |
DISTI #
2266-RN73C1E18K2BTDTR-ND
|
DigiKey | RES SMD 18.2KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2530 | Buy Now |
DISTI #
A124609CT-ND
|
DigiKey | RES SMD 18.2KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2237 / $0.7700 | Buy Now |
DISTI #
8-1879132-8
|
Avnet Americas | RN 0402 18K2 0.1% 10PPM 5K RL - Tape and Reel (Alt: 8-1879132-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2255 / $0.2470 | Buy Now |
DISTI #
279-RN73C1E18K2BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 1%8K2 0.1% 10PPM 5K RL RoHS: Compliant | 381 |
|
$0.2390 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RN 0402 18K2 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2276 / $0.2570 | Buy Now |
DISTI #
C1S114403975325
|
Chip1Stop | Connector Power RoHS: Compliant | 5000 |
|
$0.3610 | Buy Now |
|
Master Electronics | RN 0402 18K2 0.1% 10PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.2276 / $0.2570 | Buy Now |
Part Details for RN73C1E18K2BTD
RN73C1E18K2BTD CAD Models
RN73C1E18K2BTD Part Data Attributes
|
RN73C1E18K2BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E18K2BTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 18200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |