There are no models available for this part yet.
Overview of RN73C1E2K0BTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN73C1E2K0BTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH1496
|
Newark | Res, 2K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:2Kohm, Product Range:Rn73 Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E2K0BTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1534 |
|
$0.3430 / $0.5120 | Buy Now | |
DISTI #
52AK7730
|
Newark | Rn 0402 2K0 0.1 10Ppm 5K Rl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E2K0BTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.4460 | Buy Now | |
DISTI #
22R9968
|
Newark | Rn 0402 2K0 0.1 10Ppm 5K Rl |Holsworthy Te Connectivity RN73C1E2K0BTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3900 | Buy Now | |
DISTI #
A121690CT-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36929 In Stock |
|
$0.2437 / $0.7900 | Buy Now | |
DISTI #
279-RN73C1E2K0BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 2K0 0.1% 10PPM 5K RL RoHS: Compliant | 5598 |
|
$0.2300 / $0.7800 | Buy Now | |
Onlinecomponents.com | RN 0402 2K0 0.1% 10PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.2321 / $0.2557 | Buy Now | ||
DISTI #
67589789
|
Verical | Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 5000 |
|
$0.3017 / $0.3324 | Buy Now | |
DISTI #
6-1879129-6
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 6-1879129-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RN 0402 2K0 0.1% 10PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.2321 / $0.2557 | Buy Now |
CAD Models for RN73C1E2K0BTD by TE Connectivity
Part Data Attributes for RN73C1E2K0BTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Related Parts for RN73C1E2K0BTD
-
RC0402FR-07100KLFixed Resistors
-
IHLP2525EZER4R7M01Fixed Inductors
-
HZ0402B102R-10Data Line Filters
-
STM32F446RET6Microcontrollers
-
PN14-14RX-LTerminals and Terminal Blocks
-
NCP161ASN180T1GLinear Regulator ICs
-
AP3513EMPTR-G1Switching Regulator or Controllers
-
AD8137YRZOperational Amplifiers
-
NC7SZ27L6XGates