Part Details for RN73C1E2K0BTDF by TE Connectivity
Overview of RN73C1E2K0BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1E2K0BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9015
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 2 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity RN73C1E2K0BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3570 / $0.4320 | Buy Now |
DISTI #
22R9967
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 2 Kohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E2K0BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4560 | Buy Now |
DISTI #
92AH5888
|
Newark | Res, 2K, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E2K0BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5110 / $1.0800 | Buy Now |
DISTI #
1712-RN73C1E2K0BTDFCT-ND
|
DigiKey | RES SMD 2K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
880 In Stock |
|
$0.3670 / $1.1500 | Buy Now |
DISTI #
6-1879129-5
|
Avnet Americas | Res Thin Film 0402 2K Ohm 0.1% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1879129-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now |
DISTI #
279-RN73C1E2K0BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 2K0 0.1% 10PPM RoHS: Compliant | 1452 |
|
$0.3670 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RN 0402 2K0 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3132 / $0.4296 | Buy Now |
DISTI #
6-1879129-5
|
Avnet Abacus | Res Thin Film 0402 2K Ohm 0.1% 1/16W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 6-1879129-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 2K0 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3132 / $0.4296 | Buy Now |
Part Details for RN73C1E2K0BTDF
RN73C1E2K0BTDF CAD Models
RN73C1E2K0BTDF Part Data Attributes
|
RN73C1E2K0BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E2K0BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |