Part Details for RN73C1E2K49BTDF by TE Connectivity
Overview of RN73C1E2K49BTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E2K49BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8749
|
Newark | Res, 2K49, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:2.49Kohm, Product Range:Rn73 Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C1E2K49BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4400 | Buy Now |
DISTI #
06AC6206
|
Newark | Res, 2K49, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:2.49Kohm, Product Range:Rn73 Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C1E2K49BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7460 / $1.1600 | Buy Now |
DISTI #
75AC1271
|
Newark | Rn 0402 2K49 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E2K49BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
23R6582
|
Newark | Rn 0402 2K49 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E2K49BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4310 | Buy Now |
DISTI #
1712-RN73C1E2K49BTDFCT-ND
|
DigiKey | RES SMD 2.49KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3863 / $1.1500 | Buy Now |
DISTI #
9-1879129-2
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1879129-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3512 / $0.3965 | Buy Now |
DISTI #
279-RN73C1E2K49BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 2K49 0.1% 10PPM RoHS: Compliant | 435 |
|
$0.3860 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RN 0402 2K49 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3057 / $0.4226 | Buy Now |
DISTI #
9-1879129-2
|
Avnet Abacus | SMD Chip Resistor, 2.49 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 9-1879129-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 2K49 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3057 / $0.4226 | Buy Now |
Part Details for RN73C1E2K49BTDF
RN73C1E2K49BTDF CAD Models
RN73C1E2K49BTDF Part Data Attributes
|
RN73C1E2K49BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E2K49BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |