Part Details for RN73C1E487RBTG by TE Connectivity
Overview of RN73C1E487RBTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E487RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2136
|
Newark | Thin Film Resistor, 487 Ohm, 63Mw, 0.1%, Resistance:487Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rn73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E487RBTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
RN73C1E487RBTG-ND
|
DigiKey | RES SMD 487 OHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7703 | Buy Now |
DISTI #
8-1879127-5
|
Avnet Americas | SMD Chip Resistor, 487 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Bag (Alt: 8-1879127-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
279-RN73C1E487RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 487R 0.1% 10PPM CUT LENGTH | 0 |
|
$0.7660 / $1.8500 | Order Now |
|
Onlinecomponents.com | RN 0402 487R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6590 / $0.9290 | Buy Now |
DISTI #
8-1879127-5
|
Avnet Abacus | SMD Chip Resistor, 487 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 8-1879127-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 487R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6590 / $0.9290 | Buy Now |
Part Details for RN73C1E487RBTG
RN73C1E487RBTG CAD Models
RN73C1E487RBTG Part Data Attributes
|
RN73C1E487RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E487RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |